SPI80237 | Weller
Soldering tip, Chisel shaped, (W) 5 mm, SPI80237
Unit Price (€ / pc.)
14.1610 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
5 pcs.
13.4589 €
10 pcs.
12.7806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 4SPI80237-1, Weller
Soldering tip Chisel shape curved, 5,0 mm for SPI 81, Width A : 5,0 mm
Technical specifications
Version | soldering tip | |
Width | 5 mm | |
Suitable for | SPI 81 | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |