SPI80235 | Weller
Soldering tip, Chisel shaped, (T x L x W) 0.5 x 90 x 5 mm, SPI80235
Unit Price (€ / pc.)
11.2931 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
11.29 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2931 €
5 pcs.
10.7338 €
10 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale
soldering tip, SPI80235, Weller
Soldering tip chisel shape, 5.0 mm for SPI 81, width A : 5.0 mm
Technical specifications
Version | soldering tip | |
Width | 5 mm | |
Thickness | 0.5 mm | |
Suitable for | SPI 81 | |
Length | 90 mm | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |