WTA 50 SET | Weller

Desoldering tweezers kit WT Series, Weller WTA 50 SET, 50 W, 24 V

Order No.: 03L1428
EAN: 4003019028191
MPN:
WTA 50 SET
T0053313399N
Series: WT
Weller
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
505.75 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Total Price:
505.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
505.75 €

Desoldering tweezers, WTA 50, Weller

Desoldering tweezers WTA 50 with safety rest

Features

  • Heated desoldering tweezers with 2 x 25 W, 24 V for WT stations
  • For desoldering SMD components
  • Two movable heating elements with protective low voltage
  • Temperature sensors on both heating elements
  • For WTA tips
Technical specifications
Version desoldering tweezers kit
Input voltage 24 V
Suitable for WD, WR, WRS series
Power 50 W
Soldering tip series WTA
max. operating temperature 454 °C
min. operating temperature 93 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Suitable for
min. operating temperature
Soldering tip series
Input voltage
max. operating temperature
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
min. operating temperature
Soldering tip series
Input voltage
max. operating temperature
Power