1431521000 | Weidmüller
Bus line, M12 socket, straight to open end, PVC, 10 m, purple
Bus line, 1431521000, Weidmüller
Data cable (assembled) copper, M12, 4, 10 m, Socket, straight, shielded: Yes, LED: No, PVC, violet.
Ready-to-connect data cable with copper core wires.
Connection (1) | M12 socket, straight | |
Connection (2) | open end | |
Version | bus line | |
AWG cross-section | AWG 22 | |
Colour | purple | |
Halogen free | No | |
Cable length | 10 m | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |