1431520300 | Weidmüller
Bus line, M12 socket, straight to open end, PVC, 3 m, purple
Order No.: 51P3283
EAN: 4050118241129
MPN:
1431520300
SAIL-M12BG-PBK38-3.0V
Unit Price (€ / pc.)
72.3401 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bus line, 1431520300, Weidmüller
Data cable (assembled) copper, M12, 4, 3 m, Socket, straight, shielded: Yes, LED: No, PVC, violet.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12 socket, straight | |
Connection (2) | open end | |
Version | bus line | |
AWG cross-section | AWG 22 | |
Colour | purple | |
Halogen free | No | |
Cable length | 3 m | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |