2683360000 | Weidmüller

Photovoltaic connector combiner box, 2683360000

Order No.: 52P3918
EAN: 4050118700107
MPN:
2683360000
PVN1M3I9S0FXV2O0TXPX10
Series: PVN
Weidmüller
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1,045.653 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,045.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,045.653 €

Combiner box, 2683360000, Weidmüller

The 2683360000 is a PV Next combiner box for inverters with 3 MPP trackers are used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus comply with the European Directive EN 51543-32. In addition, this product offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.

Technical specifications
Version generator connection box
Cable cross-section 2.5-16 mm²
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85371095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
Cable cross-section
Version
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Version
Degree of protection (IP)
Photovoltaic connector combiner box, 2683160000
Order No.:
 52P3924
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2683160000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 1,222.33 € *
1 pcs.
1,222.3323 €
2.5-16 mm²
generator connection box
IP65
Photovoltaic connector combiner box, 2737480000
Order No.:
 52P3910
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2737480000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 908.64 € *
1 pcs.
908.6364 €
2.5-6.0 mm²
generator connection box
IP65
Photovoltaic connector combiner box, 2683060000
Order No.:
 52P3915
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2683060000
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 995.17 € *
1 pcs.
995.1732 €
2.5-16 mm²
generator connection box
IP65
Photovoltaic connector combiner box, 2683360000
Order No.:
 52P3918
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2683360000
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1,045.65 € *
1 pcs.
1,045.653 €
2.5-16 mm²
generator connection box
IP65
Photovoltaic connector combiner box, 2683100000
Order No.:
 52P3917
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2683100000
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 1,034.84 € *
1 pcs.
1,034.8359 €
2.5-6.0 mm²
generator connection box
IP65
Photovoltaic connector combiner box, 2683420000
Order No.:
 52P3922
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2683420000
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1,124.98 € *
1 pcs.
1,124.9784 €
2.5-6.0 mm²
generator connection box
IP65
Photovoltaic connector combiner box, 2683220000
Order No.:
 52P3927
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2683220000
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1,296.85 € *
1 pcs.
1,296.8501 €
2.5-6.0 mm²
generator connection box
IP65