1412110000 | Weidmüller
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 12-48 VDC, 1412110000
Order No.: 51P2950
EAN: 4050118212679
MPN:
1412110000
IE-SW-BL08-6TX-2SCS
Unit Price (€ / pc.)
815.9592 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Network switch, 1412110000, Weidmüller
Network switch, unmanaged, Fast Ethernet, Number of ports: 6x RJ45, 2x SC Single-mode, Protection degree: IP30, Operating temperature: -10 °C to 60 °C.
Features
- Sturdy metal housing
- Compact design
- Two redundant power inputs 12/24/48 VDC
- Variations with copper and fibre-optic interface (singlemode)
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 8 | |
Voltage | 12-48 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |