1412070000 | Weidmüller
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 12-48 VDC, 1412070000
Order No.: 51P2946
EAN: 4050118212778
MPN:
1412070000
IE-SW-BL08-7TX-1SC
Unit Price (€ / pc.)
371.6132 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Network switch, 1412070000, Weidmüller
Network switch, unmanaged, Fast Ethernet, Number of ports: 7x RJ45, 1x SC Multi-mode, Protection degree: IP30, Operating temperature: -40 °C to 75 °C.
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 8 | |
Voltage | 12-48 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |