1240870000 | Weidmüller
Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 12-48 VDC, 1240870000
Order No.: 50P9425
EAN: 4050118028836
MPN:
1240870000
IE-SW-BL05-4TX-1SCS
Unit Price (€ / pc.)
502.0729 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Network switch, 1240870000, Weidmüller
Network switch, unmanaged, Fast Ethernet, Number of ports: 4x RJ45, 1x SC Single-mode, Protection degree: IP30, Operating temperature: -10 °C to 60 °C.
Features
- Sturdy metal housing
- Compact design
- Two redundant power inputs 12/24/48 VDC
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 5 | |
Voltage | 12-48 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |