1240850000 | Weidmüller
Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 12-48 VDC, 1240850000
Order No.: 50P9424
EAN: 4050118028683
MPN:
1240850000
IE-SW-BL05T-5TX
Unit Price (€ / pc.)
212.0223 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Network switch, 1240850000, Weidmüller
Network switch, unmanaged, Fast Ethernet, Number of ports: 5x RJ45, Protection degree: IP30, Operating temperature: -40 °C to 75 °C.
Features
- Sturdy metal housing
- Compact design
- Two redundant power inputs 12/24/48 VDC
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 5 | |
Voltage | 12-48 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |