1537340000 | Weidmüller
Klippon control station, 2 pushbutton green/red, 1 indicator lamp green, 2 Form B (N/C) + 2 Form A (N/O), 1537340000
Unit Price (€ / pc.)
1,787.4038 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,787.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,787.4038 €
Klippon control station, 1537340000, Weidmüller
Klippon Control Station (command and signalling devices), Equipped Ex housing, KLIPPON STB 2.1 SS, Stainless steel 1.4404 (316 L), Pushbutton - red, Leuchtmo, Equipped housing for use in hazardous areas.
Technical specifications
Version | 2 pushbutton green/red, 1 indicator lamp green | |
Colour | silver | |
Shell size | 81.5 x 150 x 190 mm | |
Latching switching function | 2 Form B (N/C) + 2 Form A (N/O) | |
Degree of protection (IP) | IP54/IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |