1537240000 | Weidmüller
Klippon control station, 1 emergency stop pushbutton red, 2 Form B (N/C), 1537240000
Unit Price (€ / pc.)
1,202.7568 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,202.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,202.7568 €
Klippon control station, 1537240000, Weidmüller
Klippon Control Station (command and signalling devices), Equipped Ex housing, KLIPPON STB 1 SS, Stainless steel 1.4404 (316 L), Pushbutton EMERGENCY STOP with yellow, Equipped housing for use in hazardous areas.
Technical specifications
Version | 1 emergency stop pushbutton red | |
Colour | silver | |
Shell size | 81.5 x 120 x 120 mm | |
Latching switching function | 2 Form B (N/C) | |
Degree of protection (IP) | IP54/IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |