14890169 | WEG

Connection terminal, 6.0-25 mm², black

Order No.: 65P3127
EAN: 7909322228839
MPN:
14890169
14890169 WEG Series Terminals
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
0.9877 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
0.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9877 €

Terminal Block, 14890169, Weg

Terminal Block for BBS45, BBS54

Technical specifications
Version Anschlussklemme
Rated Voltage 690 V
Colour schwarz
Cable cross-section 6,0-25 mm²
Rated current 63 A
Logistics
Country of origin BR
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified