14890111 | WEG

Three-phase busbar, 5 switch for motor protection switch, 14890111

Order No.: 39G1987
EAN: 7909322261737
MPN:
14890111
Series: BBSP
WEG
default L
Image may differ

No longer in assortment

Unit Price (€ / pc.)
14.0182 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
14.02 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0182 €
10 pcs.
12.3284 €
50 pcs.
11.4954 €
150 pcs.
10.9837 €
500 pcs.
10.4363 €
*incl. VAT plus shipping costs
**Subject to prior sale

Three-phase busbar, 14890111, Weg

Three-Phase Busbar, 5 Switches. It is suitable for parallel blocking of side-by-side mounted circuit breakers with screw terminals of the same model.

Technical specifications
Version 5 switch
Suitable for motor protection switch
Accessory Type Three-phase busbar
Logistics
Country of origin BR
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified
Accessory

Order No.:

 65P3127

Manufacturer SKU:

 14890169

 

Available: 5 pcs. Leadtime: On Request **
2.95 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9512 €
25 pcs.
2.5109 €
100 pcs.
2.3205 €
250 pcs.
2.2134 €
1000 pcs.
2.0230 €
Variations
Version
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Suitable for
Three-phase busbar, 2 switch for motor protection switch, 14890001
Order No.:
 39G1960
Manufacturer:
 WEG
Manufacturer SKU:
 14890001
Available: 5 pcs. Leadtime: On Request **
Total Price: 9.56 € *
1 pcs.
9.5557 €
10 pcs.
8.4133 €
50 pcs.
7.8421 €
150 pcs.
7.4851 €
500 pcs.
7.1043 €
2 switch
Three-phase busbar
motor protection switch
Three-phase busbar, 5 switch for motor protection switch, 14890111
Order No.:
 39G1987
Manufacturer:
 WEG
Manufacturer SKU:
 14890111
Available: 5 pcs. Leadtime: On Request **
Total Price: 14.02 € *
1 pcs.
14.0182 €
10 pcs.
12.3284 €
50 pcs.
11.4954 €
150 pcs.
10.9837 €
500 pcs.
10.4363 €
5 switch
Three-phase busbar
motor protection switch
Three-phase busbar, 4 switch for motor protection switch, 14890004
Order No.:
 39G1984
Manufacturer:
 WEG
Manufacturer SKU:
 14890004
Available: 5 pcs. Leadtime: On Request **
Total Price: 13.04 € *
1 pcs.
13.0424 €
10 pcs.
11.4835 €
50 pcs.
10.6981 €
150 pcs.
10.2340 €
500 pcs.
9.6985 €
4 switch
Three-phase busbar
motor protection switch
Three-phase busbar, 3 switch for motor protection switch, 14890002
Order No.:
 39G1980
Manufacturer:
 WEG
Manufacturer SKU:
 14890002
Available: 5 pcs. Leadtime: On Request **
Total Price: 11.63 € *
1 pcs.
11.6263 €
10 pcs.
10.2340 €
50 pcs.
9.5319 €
150 pcs.
9.1154 €
500 pcs.
8.6394 €
3 switch
Three-phase busbar
motor protection switch