14890005 | WEG

Three-phase busbar, 2 switch with auxiliary switch for motor protection switch, 14890005

Order No.: 39G1961
EAN: 7909322261744
MPN:
14890005
Series: BBSP
WEG
default L
Image may differ

No longer in assortment

Unit Price (€ / pc.)
10.6505 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
10 pcs.
9.3772 €
50 pcs.
8.7346 €
150 pcs.
8.3538 €
500 pcs.
7.9254 €
*incl. VAT plus shipping costs
**Subject to prior sale

Three-phase busbar, 14890005, Weg

Three-Phase Busbar, 2 Switches with Auxiliary Switch. It is suitable for parallel blocking of side-by-side mounted circuit breakers with screw terminals of the same model.

Technical specifications
Version 2 switch with auxiliary switch
Suitable for motor protection switch
Accessory Type Three-phase busbar
Logistics
Country of origin BR
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified
Accessory

Order No.:

 65P3127

Manufacturer SKU:

 14890169

 

Available: 5 pcs. Leadtime: On Request **
2.95 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9512 €
25 pcs.
2.5109 €
100 pcs.
2.3205 €
250 pcs.
2.2134 €
1000 pcs.
2.0230 €
Variations
Version
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Suitable for