12450901 | WEG
Motor protection relay, 3 pole, 4 to 6.3 A, screw connection, 12450901
No longer in assortment
Motor protection relay, 12450901, Weg
Motor protector relay 4,0 - 6,3A RW17-1D3-D063. Protection relay for electric motors up to 840A. Assembled directly to the contactors or to an individual base.
Connection | screw connection | |
Version | Motor protection relay | |
Release | 4 to 6.3 A | |
Assembly | DIN rail | |
Network frequency | 25/400 Hz | |
Pin number | 3 pole | |
Degree of protection (IP) | IP10/IP20 |
Country of origin | BR |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |