12450892 | WEG
Motor protection relay, 3 pole, 0.28 to 0.4 A, screw connection, 12450892
No longer in assortment
Motor protection relay, 12450892, Weg
Motor protector relay 0,28 - 0,4A RW17-1D3-D004. Protection relay for electric motors up to 840A. Assembled directly to the contactors or to an individual base.
Connection | screw connection | |
Version | Motor protection relay | |
Release | 0.28 to 0.4 A | |
Assembly | DIN rail | |
Network frequency | 25/400 Hz | |
Pin number | 3 pole | |
Degree of protection (IP) | IP10/IP20 |
Country of origin | BR |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |