12450900 | WEG

Motor protection relay, 3 pole, 2.8 to 4 A, screw connection, 12450900

Order No.: 06N4771
EAN: 7909158061259
MPN:
12450900
Series: RW17
12450900 WEG Motor Protection Switches
Image may differ

No longer in assortment

Unit Price (€ / pc.)
19.1947 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
19.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.1947 €

Motor protection relay, 12450900, Weg

Motor protector relay 2,8 - 4,0A for CWC07-016. Protection relay for electric motors up to 840A. Assembled directly to the contactors or to an individual base.

Technical specifications
Degree of protection (IP) IP10/IP20
Assembly DIN rail
Release 2.8 to 4 A
Network frequency 25/400 Hz
Pin number 3 pole
Version motor protection relay
Connection screw connection
Logistics
Country of origin BR
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes