12450896 | WEG

Motor protection relay, 3 pole, 0.56 to 0.8 A, screw connection, 12450896

Order No.: 06N4765
EAN: 7909158061532
MPN:
12450896
Series: RW17
12450896 WEG Motor Protection Switches
Image may differ

No longer in assortment

Unit Price (€ / pc.)
19.1947 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
19.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.1947 €

Motor protection relay, 12450896, Weg

Motor protector relay 0,56 - 0,8A RW17-1D3-D008. Protection relay for electric motors up to 840A. Assembled directly to the contactors or to an individual base.

Technical specifications
Degree of protection (IP) IP10/IP20
Assembly DIN rail
Release 0.56 to 0.8 A
Network frequency 25/400 Hz
Pin number 3 pole
Version motor protection relay
Connection screw connection
Logistics
Country of origin BR
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes