BZX85-C6V2 | Vishay

Silicon planar zener diode, 6.2 V, 1.3 W, DO-41, BZX85-C6V2

Order No.: 22S9812
EAN: 4099879081766
MPN:
BZX85-C6V2
Series: BZX85
Vishay
BZX85-C6V2 Vishay Zener Diodes Image 1
BZX85-C6V2 Vishay Zener Diodes Image 2
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0619 €
100 pcs.
0.0559 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 1.3 W, series BZX85.

Power losses: 1.3 W. Package: DO41.

Technical attributes (type, Zener voltage, manufacturer): BZX85/C6V2, 6.2 V

Technical specifications
Number of diodes 1
Version Silicon planar zener diode
On-State Voltage 1 V
Forward Current 2 mA
diameter 2.5 mm
Enclosure DO-41
Length 4.1 mm
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly THT
Junction temperature (max.) 175 °C
Power loss 1.3 W
Zener voltage 6.2 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes