BZX85-C8V2 | Vishay
Silicon planar zener diode, 8.2 V, 1.3 W, DO-41, BZX85-C8V2
Unit Price (€ / pc.)
0.0619 € *
Available: 648 pcs.
Leadtime: On Request **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0619 €
100 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 1.3 W, series BZX85.
Power losses: 1.3 W. Package: DO41.
Technical attributes (type, Zener voltage, manufacturer): BZX85/C8V2, 8.2 V, Vishay
Technical specifications
Number of diodes | 1 | |
Version | Silicon planar zener diode | |
On-State Voltage | 1 V | |
Forward Current | 2 mA | |
diameter | 2.5 mm | |
Enclosure | DO-41 | |
Length | 4.1 mm | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Junction temperature (max.) | 175 °C | |
Power loss | 1.3 W | |
Zener voltage | 8.2 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |