VR 25 5% 1M6 | Vishay

Metal film resistor, 1.6 MΩ, 0.25 W, ±5 %

Order No.: 17E758
EAN: 4099879672643
MPN:
VR 25 5% 1M6
Series: VR25
Vishay
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Metal glaze resistor, VR 25 5% 1M6, Vishay

The VR 25 5% 1M6 is a high ohmic/high voltage metal glaze leaded resistor deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wire is welded to the end-caps. This resistor is coated with a light blue lacquer which provides electrical, mechanical, and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.

Applications

  • High humidity environment
  • Power supplies
  • Automotive electronics
  • White goods
Technical specifications
ohmic resistance 1.6 MΩ
Version metal film resistor
Design axial
diameter 2.5 mm
Isolation voltage 700 V
Length 6.5 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±200 ppm/K
Logistics
Country of origin IN
Customs tariff number 85332100
Original Packaging Ammopack with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
diameter
Isolation voltage
Version
Length
Tolerance
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 12 variations
*incl. VAT plus shipping costs

Order No.:

 17E760

Manufacturer SKU:

 VR 25 5% 1M8

 

Available: 465 pcs. Leadtime: On Request **
0.07 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0738 €
500 pcs.
0.0666 €
1000 pcs.
0.0607 €
5000 pcs.
0.0547 €
10000 pcs.
0.0500 €

Order No.:

 17E700

Manufacturer SKU:

 VR 25 5% 100K

 

Available: 890 pcs. Leadtime: On Request **
0.32 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.3213 €
50 pcs.
0.2261 €
250 pcs.
0.1892 €
1000 pcs.
0.1618 €
2500 pcs.
0.1404 €

Order No.:

 17E796

Manufacturer SKU:

 VR 25 5% 10M

 

Available: 3,030 pcs. Leadtime: 4 Weeks **
0.17 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.1749 €
10 pcs.
0.1535 €
100 pcs.
0.1095 €
300 pcs.
0.0785 €
1000 pcs.
0.0655 €