VR 25 5% 510K | Vishay
Metal film resistor, 510 kΩ, 0.25 W, ±5 %
As a private customer, you can buy this item as soon as we have it back in stock.
Metal glaze resistor, VR 25 5% 510K, Vishay
The VR 25 5% 510K is a high ohmic/high voltage metal glaze leaded resistor deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wire is welded to the end-caps. This resistor is coated with a light blue lacquer which provides electrical, mechanical, and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.
Applications
- High humidity environment
- Power supplies
- Automotive electronics
- White goods
ohmic resistance | 510 kΩ | |
Version | metal film resistor | |
Design | axial | |
diameter | 2.5 mm | |
Isolation voltage | 700 V | |
Length | 6.5 mm | |
Power | 0.25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±200 ppm/K |
Country of origin | IN |
Customs tariff number | 85332100 |
Original Packaging | Ammopack with 5,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |