T60405-R6166-X033 | Vacuumschmelze
Storage choke, 2 mH, 16 A, T60405-R6166-X033
As a private customer, you can buy this item as soon as we have it back in stock.
Common mode chokes, type VAC T60405-R.
Current-compensated ring core double choke for power line applications. With Vitroperm core
Version | storage choke | |
DC current | 16 A | |
Inductance | 2 mH | |
Tolerance | ±5 % |
Country of origin | MY |
Customs tariff number | 85045000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |