TSP 480-124-3PAC500 | TRACO POWER
Power supply, 24 VDC, 20 A, 480 W, TSP 480-124-3PAC500
As a private customer, you can buy this item as soon as we have it back in stock.
Power supply, TSP 480-124-3PAC500, Traco
The product offers an economical solution for generating a regulated DC voltage from three-phase networks. The intelligent design achieves very high efficiency with ultra-compact size and very competitive cost.
Features
- 3-phase input 3 AC 400 V or 3 AC 500 V
- 200% boost power for up to 5 seconds
- Fully regulated 24 VDC output with 10 A, 20 A or 40 A
- Rugged metal housing, suitable for harsh industrial environments
- High efficiency > 92
- Operating temperature range: - 25 °C to + 60 °C
- Overload and overtemperature protection
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 20 A | |
Width | 80 mm | |
Input voltage AC | 400-550 VAC | |
Height | 125 mm | |
Power | 480 W | |
Degree of protection (IP) | IP20 | |
Depth | 125 mm | |
efficiency | 92 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |