TSP 240-124-3PAC500 | TRACO POWER

Power supply, 24 VDC, 10 A, 240 W, TSP 240-124-3PAC500

Order No.: 32C2791
EAN: 4099891284480
MPN:
TSP 240-124-3PAC500
Series: TSP
TRACO POWER
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Power supply, TSP 240-124-3PAC500, Traco

The product offers an economical solution for generating a regulated DC voltage from three-phase networks. The intelligent design achieves very high efficiency with ultra-compact size and very competitive cost.

Features

  • 3-phase input 3 AC 400 V or 3 AC 500 V
  • 200% boost power for up to 5 seconds
  • Fully regulated 24 VDC output with 10 A, 20 A or 40 A
  • Rugged metal housing, suitable for harsh industrial environments
  • High efficiency > 92
  • Operating temperature range: - 25 °C to + 60 °C
  • Overload and overtemperature protection
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 10 A
Width 54 mm
Input voltage AC 400-550 VAC
Height 110 mm
Power 240 W
Degree of protection (IP) IP20
Depth 110 mm
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Width
Output current
Height
Power
Input voltage AC
Output voltage DC
Number of outputs
efficiency
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Output current
Height
Power
Input voltage AC
Output voltage DC
Number of outputs
efficiency
Degree of protection (IP)
Power supply, 24 VDC, 20 A, 480 W, TSP 480-124-3PAC500
Order No.:
 32C2792
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP 480-124-3PAC500
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
125 mm
80 mm
20 A
125 mm
480 W
400-550 VAC
24 VDC
1
92 %
IP20
Power supply, 24 VDC, 40 A, 960 W, TSP 960-124-3PAC500
Order No.:
 32C2793
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP 960-124-3PAC500
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
125 mm
165 mm
40 A
125 mm
960 W
400-550 VAC
24 VDC
1
IP20
Power supply, 24 VDC, 10 A, 240 W, TSP 240-124-3PAC500
Order No.:
 32C2791
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP 240-124-3PAC500
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
110 mm
54 mm
10 A
110 mm
240 W
400-550 VAC
24 VDC
1
IP20