TSP 180-124WR | TRACO POWER

Power supply, 24 to 28 VDC, 7.5 A, 180 W, TSP 180-124WR

Order No.: 25K5670
EAN: 4099891284107
MPN:
TSP 180-124WR
Series: TSP
TRACO POWER
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Power supplies, type TSP..WR.

Ultra-wide input range from 100 to 550 VAC, for single- and 3-phase operation, suitable for wall and rail mounting, rigged metal enclosure, variable output voltage, DC-OK signal,sustained short circuit-proof, overvoltage and thermal overload protection; Input voltage: 85 to 132/187 to 550 VAC (selectable). Output voltage adjustment range: 24 to 28 VDC. Line control: max. 0.5 %. Load control: max. 0.5 %. Residual ripple: 100 mVpp. Interference suppression: EN 55011 class B, EN 55022 class B, EN 61204-3, EN 61000-6-3. Immunity to interference: EN 61204-3, EN 61000-6-2. Short-circuit protection: current limiting at 125 % of Imax. Overvoltage protection: 34 V. Efficiency: 88 %. Operating temperatures: –25 to +70 °C. Connections: pluggable screw terminals.

180 W output power, type TSP..WR.

Dimensions: W 54, H 110, D 110 mm.

Technical attributes (type, output power, output current max): TSP 180-124WR, 180 W, 24 VDC, 7.5 A

Technical specifications
Number of outputs 1
Output voltage DC 24 to 28 VDC
Output current 7.5 A
Width 54 mm
Input voltage AC 85-132 VAC, 187-550 VAC
Height 110 mm
Power 180 W
Degree of protection (IP) IP20
Depth 110 mm
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Output current
Height
Power
Input voltage AC
Output voltage DC
Number of outputs
efficiency
Degree of protection (IP)
Power supply, 24 to 28 VDC, 15 A, 360 W, TSP 360-124WR
Order No.:
 25K5672
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP 360-124WR
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 407.48 € *
1 pcs.
407.4798 €
10 pcs.
366.7223 €
125 mm
80 mm
15 A
125 mm
360 W
85-132 VAC, 187-550 VAC
24 to 28 VDC
1
88 %
IP20
Power supply, 24 to 28 VDC, 7.5 A, 180 W, TSP 180-124WR
Order No.:
 25K5670
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP 180-124WR
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
110 mm
54 mm
7.5 A
110 mm
180 W
85-132 VAC, 187-550 VAC
24 to 28 VDC
1
88 %
IP20
Power supply, 24 to 28 VDC, 25 A, 600 W, TSP 600-124WR
Order No.:
 25K5674
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP 600-124WR
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
125 mm
190 mm
25 A
125 mm
600 W
85-132 VAC, 187-550 VAC
24 to 28 VDC
1
88 %
IP20