TMLM 04103 | TRACO POWER
AC/DC converter, 90-264 VAC/120-370 VDC, 4 W, 1 output, 3.3 VDC
As a private customer, you can buy this item as soon as we have it back in stock.
Power supply modules, type Traco TMLM.
In molded plastic case, with solder pins for PCB mounting. Short-circuit and overload protection. RF interference suppression to EN 55022 Class B and FCC (Level B).
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 1.2 A | |
Design | PCB module | |
Width | 27 mm | |
Input voltage AC | 90-264 VAC/120-370 VDC | |
Height | 17.1 mm | |
Isolation voltage | 3 kV | |
Length | 36.5 mm | |
Power | 4 W | |
efficiency | 67 % |
Country of origin | TW |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |