TMLM 04105 | TRACO POWER

AC/DC converter, 90-264 VAC/120-370 VDC, 4 W, 1 output, 5 VDC

Order No.: 25K507
EAN: 4099891340964
MPN:
TMLM 04105
Series: TMLM
TRACO POWER
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Power supply modules, type Traco TMLM.

In molded plastic case, with solder pins for PCB mounting. Short-circuit and overload protection. RF interference suppression to EN 55022 Class B and FCC (Level B).

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 800 mA
Design PCB module
Width 27 mm
Input voltage AC 90-264 VAC/120-370 VDC
Height 17.1 mm
Isolation voltage 3 kV
Length 36.5 mm
Power 4 W
efficiency 69 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Isolation voltage
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Input voltage AC
Width
Length
Output current
Height
Output voltage DC
Number of outputs
efficiency
Power
Isolation voltage
AC/DC converter, 90-264 VAC/120-370 VDC, 4 W, 1 output, 24 VDC
Order No.:
 25K515
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMLM 04124
Available: 6 pcs. Leadtime: 12 Weeks **
Total Price: 18.42 € *
1 pcs.
18.4212 €
10 pcs.
16.5886 €
PCB module
90-264 VAC/120-370 VDC
27 mm
36.5 mm
167 mA
17.1 mm
24 VDC
1
73 %
4 W
3 kV
AC/DC converter, 90-264 VAC/120-370 VDC, 4 W, 2 outputs, 12/5 VDC
Order No.:
 25K503
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMLM 04225
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 20.08 € *
1 pcs.
20.0753 €
10 pcs.
18.0642 €
PCB mounting
90-264 VAC/120-370 VDC
27 mm
36.5 mm
250 mA
17.1 mm
12/5 VDC
2
69 %
4 W
3 kV
AC/DC converter, 90-264 VAC/120-370 VDC, 12 W, 1 output, 3.3 VDC
Order No.:
 25K520
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMLM 20103
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 53.49 € *
1 pcs.
53.4905 €
10 pcs.
48.1355 €
PCB module
90-264 VAC/120-370 VDC
27.2 mm
52.4 mm
3.6 A
23.5 mm
3.3 VDC
1
74 %
12 W
3 kV
AC/DC converter, 120-370 V, 4 W, 1 output, 12 V
Order No.:
 25K511
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMLM 04112
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 18.42 € *
1 pcs.
18.4212 €
10 pcs.
16.5886 €
PCB module
120-370 V
27 mm
36.5 mm
333 mA
17.1 mm
12 V
1
70 %
4 W
3 kV
AC/DC converter, 90-264 VAC/120-370 VDC, 18 W, 1 output, 5 VDC
Order No.:
 25K522
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMLM 20105
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 53.49 € *
1 pcs.
53.4905 €
10 pcs.
48.1355 €
PCB module
90-264 VAC/120-370 VDC
27.2 mm
52.4 mm
3.6 A
23.5 mm
5 VDC
1
78 %
18 W
3 kV
AC/DC converter, 90-264 V, 20 W, 1 output, 24 V
Order No.:
 25K524
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMLM 20112
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 53.49 € *
1 pcs.
53.4905 €
10 pcs.
48.1355 €
PCB module
90-264 V
27.3 mm
52.5 mm
1.66 A
23.5 mm
24 V
1
75 %
20 W
3 kV
AC/DC converter, 90-264 VAC/120-370 VDC, 20 W, 1 output, 24 VDC
Order No.:
 25K528
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMLM 20124
Available: 10 pcs. Leadtime: 12 Weeks **
Total Price: 53.49 € *
1 pcs.
53.4905 €
10 pcs.
48.1355 €
PCB module
90-264 VAC/120-370 VDC
27.2 mm
52.4 mm
833 mA
23.5 mm
24 VDC
1
83 %
20 W
3 kV
AC/DC converter, 90-264 V, 20 W, 1 output, 15 V
Order No.:
 25K526
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMLM 20115
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 53.49 € *
1 pcs.
53.4905 €
10 pcs.
48.1355 €
PCB module
90-264 V
27.3 mm
52.5 mm
1.33 A
23.5 mm
15 V
1
75 %
20 W
3 kV