100123602 | Telegärtner
Coaxial adapter, 50 Ω, N plug to TNC plug, straight, 100123602
Coaxial adapter, 100023870, Telegärtner
TNC-Plug to N-Plug
The TNC series is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism, this connector can be used up to 11 GHz. Applications for these connectors range from signal and data to video transmission where vibration resistance is required. TNC’s are a low-cost high-frequency solution for coax connections.
FEATURES
- TNC (m)/N (m)
- Return Loss 34dB/1GHz, 29dB/3GHz, 26dB/6GHz
- Max. Frequency 6 GHz
- Mating life ≥ 500
Technical Data
- Design: straight
- Impedance: 50 Ω
Design | straight | |
Impedance | 50 Ω | |
Connector (exit) | TNC plug | |
Connector | N plug |
Country of origin | DE |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |