100023878 | Telegärtner

Coaxial adapter, 50 Ω, N plug to TNC socket, straight, 100023878

Order No.: 78F964
EAN: 4018359371135
MPN:
100023878
J01019C0007
Series: COAX
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
24.5973 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2024-05-10
Leadtime: 1 Week **
Total Price:
24.60 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5973 €
10 pcs.
21.6580 €
50 pcs.
20.1824 €
150 pcs.
19.2899 €
500 pcs.
18.3022 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01019C0007, Telegärtner

TNC-Jack to N-Plug

The TNC series is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism, this connector can be used up to 11 GHz. Both 50 Ω and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the TNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. Applications for these connectors range from signal and data to video transmission where vibration resistance is required. TNC’s are a low-cost high-frequency solution for coax connections.

FEATURES

  • TNC (f)/N (m)
  • Return Loss 36dB/1GHz, 28dB/3GHz, 19dB/6GHz
  • Max. Frequency 6 GHz
  • Mating life ≥ 500

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Design straight
Impedance 50 Ω
Connector (exit) TNC socket
Connector N plug
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Connector (exit)
Design
Connector
Impedance
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector (exit)
Design
Connector
Impedance
Coaxial adapter, 50 Ω, N plug to UHF socket, straight, 100024353
Order No.:
 78F9628
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024353
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 20.24 € *
1 pcs.
20.2419 €
10 pcs.
17.8143 €
50 pcs.
16.6005 €
150 pcs.
15.8627 €
500 pcs.
15.0535 €
UHF socket
straight
N plug
50 Ω
Coaxial adapter, 50 Ω, N plug to SMA socket, straight, 100024203
Order No.:
 78F9707
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024203
Available: 27 pcs. Leadtime: 1 Week **
Total Price: 22.53 € *
1 pcs.
22.5267 €
10 pcs.
19.8016 €
50 pcs.
18.4569 €
150 pcs.
17.6596 €
500 pcs.
16.7552 €
SMA socket
straight
N plug
50 Ω
Coaxial adapter, 50 Ω, N plug to TNC socket, straight, 100023878
Order No.:
 78F964
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023878
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 4 pcs. on 2024-05-10
Total Price: 24.60 € *
1 pcs.
24.5973 €
10 pcs.
21.6580 €
50 pcs.
20.1824 €
150 pcs.
19.2899 €
500 pcs.
18.3022 €
TNC socket
straight
N plug
50 Ω