7-1879497-3 | TE Connectivity

Resistor, thick film, SMD 3216, 1 kΩ, 0.5 W, ±5 %, 7-1879497-3

Order No.: 72P1188
EAN: 4099891689810
MPN:
7-1879497-3
Series: CRGH
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.0226 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 1 Week **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0226 €

Chip resistor, 7-1879497-3, TE Connectivity

The 7-1879497-3 is a thick film chip resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 1 kΩ
Design SMD 3216
Height 0.55 mm
Length 3.1 mm
Power 0.5 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology thick film
Temperature coefficient ±100 ppm/°K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 6 variations
*incl. VAT plus shipping costs