5-1879128-6 | TE Connectivity
Resistor, thin film, SMD 0402 (1005), 845 Ω, 0.063 W, ±0.1 %, 5-1879128-6
Chip resistor, 5-1879128-6, TE Connectivity
The 5-1879128-6 is a high stability precision chip resistor, that is produced with three sputtered layers giving optimum performance.
Features
- Tolerance down to 0.01%
- Terminal finish - electroplated 100% matte Sn
Applications
- Communications
- Industrial control
- Instrumentation
- Medical
ohmic resistance | 845 Ω | |
Design | SMD 0402 (1005) | |
Width | 0.5 mm | |
Height | 0.3 mm | |
Length | 1 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
Technology | thin film | |
Temperature coefficient | ±10 ppm/°K |
Country of origin | TW |
Customs tariff number | 85332100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |