3-1879131-8 | TE Connectivity

Resistor, thin film, SMD 0402 (1005), 7.87 kΩ, 0.063 W, ±0.1 %, 3-1879131-8

Order No.: 71P7681
EAN: 4099891686260
MPN:
3-1879131-8
Series: RN73
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 1 Week **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4760 €

Chip resistor, 3-1879131-8, TE Connectivity

The 3-1879131-8 is a high stability precision chip resistor, that is produced with three sputtered layers giving optimum performance.

Features

  • Tolerance down to 0.01%
  • Terminal finish - electroplated 100% matte Sn

Applications

  • Communications
  • Industrial control
  • Instrumentation
  • Medical
Technical specifications
ohmic resistance 7.87 kΩ
Design SMD 0402 (1005)
Width 0.5 mm
Height 0.3 mm
Length 1 mm
Power 0.063 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0.1 %
Technology thin film
Temperature coefficient ±10 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 184 variations
*incl. VAT plus shipping costs