1676151-5 | TE Connectivity
Resistor, thin film, SMD 2012, 10.5 kΩ, 0.1 W, ±0.1 %, 1676151-5
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 5 Days: 516 pcs.
Leadtime: 7 Weeks **
Chip resistor, 1676151-5, TE Connectivity
The 1676151-5 is a high stability precision chip resistor, that is produced with three sputtered layers giving optimum performance.
Features
- Tolerance down to 0.01%
- Terminal finish - electroplated 100% matte Sn
Applications
- Communications
- Industrial control
- Instrumentation
- Medical
Technical specifications
max. operating temperature | 155 °C | |
Design | SMD 2012 | |
Power | 0.1 W | |
Length | 2 mm | |
Temperature coefficient | ±10 ppm/°K | |
min. operating temperature | -55 °C | |
Technology | thin film | |
Height | 0.55 mm | |
Tolerance | ±0.1 % | |
ohmic resistance | 10.5 kΩ |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |