1-2176314-7 | TE Connectivity
Resistor, thin film, SMD 0102, Micro-MELF, 2.2 kΩ, 0.3 W, ±0.1 %, 1-2176314-7
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 2,750 pcs.
Leadtime: 1 Week **
Precision resistor, 1-2176314-7, TE Connectivity
The 1-2176314-7 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR.
Features
- Thin film technology
- Excellent overall stability
- Sn termination on Ni barrier layer
- Lead-free and RoHS compliant
Applications
- Automotive
- Industrial
- Telecommunication
- Medical Equipment
- Measurement/Testing Equipment
Technical specifications
ohmic resistance | 2.2 kΩ | |
Design | SMD 0102 | |
diameter | 1.1 mm | |
Enclosure | Micro-MELF | |
Length | 2.2 mm | |
Power | 0.3 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
Technology | thin film | |
Temperature coefficient | ±15 ppm/°K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |