9-1768016-5 | TE Connectivity

Polyester cable maker, inscribable, (W x H) 33.3 x 93 mm, max. bundle Ø 21.5 mm, transparent, 9-1768016-5

Order No.: 14L3141
EAN: 4099891207090
MPN:
9-1768016-5
CSL-09333P-9
Series: CSL
TE Connectivity
9-1768016-5 TE Connectivity Cable Markers
Image may differ
Unit Price (€ / pck.)
29.2026 € *
Available: 0 pck.
Leadtime: 15 Weeks **
Total Price:
29.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pck.
29.2026 €

Cable tags for laser printer, type TE Connectivity/Idento CSL to PW.

For printing on standard laser printers. The tag is made of high-quality, transparent polyester film which has a white opaque marking field; Characteristics: does not get dirty, stack processing, symmetrical layout, easily removed. Operating temperatures: –30 to +120 °C. Foil thickness: 0.025 mm, package quantity: by sheet.

Technical attributes (type, dimensions, cable outer diameter, number of tags per sheet (MB)/in number of rows (R), perforation (P)): 9333 PW, A 93.0, B 25.4, C 33.33 mm, D 19, MB 18/R 6, 2 P

Technical specifications
Version cable maker
Width 33.3 mm
Colour transparent
Height 93 mm
Material polyester
max. Bundle diameter 21.5 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39199080
Original Packaging Sheet with 18 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes