HWS-50A-15/A | TDK-Lambda

AC-DC power supply, 15 VDC, 3.5 A, 52 W, HWS-50A-15/A

Order No.: 70C1031
EAN: 4099891289805
MPN:
HWS-50A-15/A
Series: HWS
TDK-Lambda
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

AC/DC Power Supply, HWS-50A-15/A, TDK-Lambda

The HWS series is characterized by its reliable fan-cooled models with 300, 600, 1000 and 1500W. They deliver output voltages from 3.3V to 60V. A PV input (option for 300 and 600W, standard on 1000 and 1500W units), with a programming voltage of 1 to 6Vdc, allows continuous (analog) regulation of the output voltage between 20% and 120% (20% - 110% for 48V units) of the nominal output voltage. Another advantage of the HWS series is an extended manufacturer's warranty.

Features

  • Limited lifetime warranty
  • High efficiency
  • Wide range AC input
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 3.5 A
Width 120 mm
Input voltage AC 85-265 VAC
Height 82 mm
Length 31.5 mm
Power 52 W
efficiency 86 %
Logistics
Country of origin MY
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"™), lead, N,N-dimethylacetamide
Variations
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
AC-DC power supply, 3.3 VDC, 10 A, 33 W, HWS-50A-3/A
Order No.:
 70C1025
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-50A-3/A
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
10 A
3.3 VDC
33 W
85-265 VAC
120 mm
31.5 mm
82 mm
1
AC-DC power supply, 12 VDC, 4.3 A, 52 W, HWS-50A-12/A
Order No.:
 70C1029
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-50A-12/A
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 78.99 € *
1 pcs.
78.9922 €
3 pcs.
75.1009 €
5 pcs.
71.5904 €
10 pcs.
69.4127 €
4.3 A
12 VDC
85 %
52 W
85-265 VAC
120 mm
31.5 mm
82 mm
1
AC-DC power supply, 15 VDC, 3.5 A, 52 W, HWS-50A-15/A
Order No.:
 70C1031
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-50A-15/A
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
3.5 A
15 VDC
86 %
52 W
85-265 VAC
120 mm
31.5 mm
82 mm
1