HWS-15A-3 | TDK-Lambda

AC-DC power supply, 3.3 VDC, 3 A, 10 W, HWS-15A-3

Order No.: 70C1000
EAN: 4099891289508
MPN:
HWS-15A-3
Series: HWS
TDK-Lambda
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

AC/DC Power Supply, HWS-15A-3, TDK-Lambda

The HWS series is characterized by its reliable fan-cooled models with 300, 600, 1000 and 1500W. They provide output voltages from 3.3V to 60V. A PV input (option for 300 and 600W, standard for 1000 and 1500W units), with a programming voltage of 1 to 6Vdc, allows a continuous (analog) regulation of the output voltage between 20% and 120% (20% - 110% for 48V units) of the nominal output voltage. Another advantage of the HWS series is an extended manufacturer's warranty.

Features

  • Limited Lifetime Warranty
  • Wide Range AC Input
  • Easier System Cooling
Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 3 A
Width 80 mm
Input voltage AC 85-265 VAC
Height 82 mm
Length 31.5 mm
Power 10 W
Logistics
Country of origin MY
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
Power
Input voltage AC
Width
Length
Height
Number of outputs
efficiency
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
Power
Input voltage AC
Width
Length
Height
Number of outputs
efficiency
AC-DC power supply, 3.3 VDC, 3 A, 10 W, HWS-15A-3
Order No.:
 70C1000
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-15A-3
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
3 A
3.3 VDC
10 W
85-265 VAC
80 mm
31.5 mm
82 mm
1
AC-DC power supply, 12 VDC, 1.3 A, 15 W, HWS-15A-12/A
Order No.:
 70C1003
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-15A-12/A
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 58.70 € *
1 pcs.
58.7027 €
1.3 A
12 VDC
15 W
85-265 VAC
80 mm
31.5 mm
82 mm
1
83 %
AC-DC power supply, 5 VDC, 3 A, 15 W, HWS-15A-5/A
Order No.:
 70C1011
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-15A-5/A
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 58.70 € *
1 pcs.
58.7027 €
3 A
5 VDC
15 W
85-265 VAC
80 mm
31.5 mm
82 mm
1