20615-P1S02 | Talema
Toroidal transformer, 15 VA, 15 V, 15 V, 230 V, Talema 20615-P1S02
As a private customer, you can buy this item as soon as we have it back in stock.
Toroidal transformers, type Talema 206.
Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof
Rated power 15 VA, type 206.
Output power | 15 W | |
diameter | 60 mm | |
Height | 31 mm | |
Primary voltage | 230 V | |
Secondary voltage (1) | 15 V | |
Secondary voltage (2) | 15 V | |
Secondary amperage 1 | 0.5 A |
Country of origin | CZ |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |