20633-P1S02 | Talema

Toroidal transformer, 160 VA, 18 V, 18 V, 230 V, Talema 20633-P1S02

Order No.: 38C942
EAN: 4099891351359
MPN:
20633-P1S02
Series: 206
Talema
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Toroidal transformers, type Talema 206.

Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof

Rated power 160 VA, type 206.

Technical specifications
Output power 160 W
diameter 112 mm
Height 42 mm
Primary voltage 230 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
Secondary amperage 1 1.25 A
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Secondary voltage (1)
Output power
Secondary amperage 1
Height
Secondary voltage (2)
Primary voltage
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Secondary voltage (1)
Output power
Secondary amperage 1
Height
Secondary voltage (2)
Primary voltage
Toroidal transformer, 80 VA, 6 V, 6 V, 230 V, Talema 20625-P1S02
Order No.:
 38C926
Manufacturer:
 Talema
Manufacturer SKU:
 20625-P1S02
Available: 2 pcs. Leadtime: 6 Weeks **
Total Price: 30.88 € *
1 pcs.
30.8805 €
3 pcs.
29.5596 €
5 pcs.
28.3458 €
10 pcs.
27.2153 €
92 mm
6 V
80 W
2 A
36 mm
6 V
230 V
Toroidal transformer, 30 VA, 12 V, 12 V, 230 V, Talema 20619-P1S02
Order No.:
 38C914
Manufacturer:
 Talema
Manufacturer SKU:
 20619-P1S02
Available: 313 pcs. Leadtime: 4 Weeks **
Total Price: 42.15 € *
1 pcs.
42.1498 €
5 pcs.
39.6270 €
15 pcs.
38.1038 €
50 pcs.
36.4140 €
150 pcs.
34.9027 €
70 mm
12 V
30 W
1.25 A
32 mm
12 V
230 V
Toroidal transformer, 120 VA, 18 V, 18 V, 230 V, Talema 20630-P1S02
Order No.:
 38C936
Manufacturer:
 Talema
Manufacturer SKU:
 20630-P1S02
Available: 76 pcs. Leadtime: 6 Weeks **
Total Price: 60.51 € *
1 pcs.
60.5115 €
5 pcs.
56.8820 €
15 pcs.
54.7162 €
50 pcs.
52.2886 €
150 pcs.
50.1109 €
92 mm
18 V
120 W
3.33 A
45 mm
18 V
230 V
Toroidal transformer, 80 VA, 12 V, 12 V, 230 V, Talema 20626-P1S02
Order No.:
 38C928
Manufacturer:
 Talema
Manufacturer SKU:
 20626-P1S02
Available: 13 pcs. Leadtime: 12 Weeks ** Next delivery: 20 pcs. on 2024-07-05
Total Price: 63.12 € *
1 pcs.
63.1176 €
5 pcs.
59.3215 €
15 pcs.
57.0486 €
50 pcs.
54.5258 €
150 pcs.
52.2529 €
92 mm
12 V
80 W
3.33 A
36 mm
12 V
230 V
Toroidal transformer, 15 VA, 6 V, 6 V, 230 V, Talema 20613-P1S02
Order No.:
 38C902
Manufacturer:
 Talema
Manufacturer SKU:
 20613-P1S02
Available: 25 pcs. Leadtime: 6 Weeks **
Total Price: 35.58 € *
1 pcs.
35.5810 €
5 pcs.
32.0110 €
10 pcs.
28.8218 €
50 pcs.
25.9420 €
60 mm
6 V
15 W
2 A
31 mm
6 V
230 V
Toroidal transformer, 120 VA, 12 V, 12 V, 230 V, Talema 20629-P1S02
Order No.:
 38C934
Manufacturer:
 Talema
Manufacturer SKU:
 20629-P1S02
Available: 44 pcs. Leadtime: 6 Weeks **
Total Price: 64.12 € *
1 pcs.
64.1172 €
5 pcs.
60.2735 €
15 pcs.
57.9649 €
50 pcs.
55.3945 €
150 pcs.
53.0859 €
92 mm
12 V
120 W
2 A
45 mm
12 V
230 V