ASM-030 | Talema

Current converter, ±10%, -40 °C, 120 °C

Order No.: 75C160
EAN: 4099889456288
MPN:
ASM-030
Series: ASM
Talema
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Current converters for 50/60 Hz, type Talema ASM.

Molded design, for PCB connection; Output voltage tolerance: ±10 %. Operating temperatures: –40 to +120 °C. Insulation voltage: (prim./sec.) 2500 VAC.

For currents from 1.0 to 30 A, type ASM.

Technical attributes (type, current range): ASM–030, 1.0 to 30 A

Technical specifications
Version Current Transformer
Width 11.18 mm
Frequency 50 to 60 Hz
Height 25.4 mm
Length 25.15 mm
max. operating temperature 120 °C
min. operating temperature -40 °C
Rated current 30 A
Logistics
Country of origin IN
Customs tariff number 85045000
Original Packaging Bulk with 150 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Rated current
Version
Frequency
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Rated current
Version
Frequency
min. operating temperature
max. operating temperature
Current converter, ±10%, -40 °C, 120 °C
Order No.:
 75C160
Manufacturer:
 Talema
Manufacturer SKU:
 ASM-030
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
11.18 mm
25.15 mm
25.4 mm
30 A
Current Transformer
50 to 60 Hz
-40 °C
120 °C
Current converter, ±10%, -40 °C, 120 °C
Order No.:
 75C155
Manufacturer:
 Talema
Manufacturer SKU:
 ASM-020
Available: 794 pcs. Leadtime: On Request **
Total Price: 4.06 € *
1 pcs.
4.0579 €
10 pcs.
3.5700 €
100 pcs.
3.1416 €
15.5 mm
23 mm
25 mm
20 A
Current Transformer
50 to 60 Hz
-40 °C
120 °C