HG 2120 E MIT 7,50 KABEL | Steinel
HOT AIR TOOL HG 2120 E CARWRAPPER
Order No.: 13L1512
EAN: 4007841008024
MPN:
HG 2120 E MIT 7,50 KABEL
008024
Unit Price (€ / pc.)
111.265 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
111.27 € *
Price list
Quantity
Price per unit*
1 pcs.
111.265 €
3 pcs.
107.933 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hot air tool, HG 2120 E Carwrapper Edition, Steinel
Electronically controlled hot air tool HG 2120 E with 7.5 m cable. 2200 W, infinitely adjustable temperature from 80 – 630 °C, airflow rate adjustable from 150 – 500 l/min in 3 stages.
Technical specifications
Power | 2200 W | |
max. operating temperature | 630 °C | |
min. operating temperature | 80 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 84198998 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |