HG 2120 E IM KOFFER | Steinel

HOT AIR TOOL HG 2120 E SUITCASE

Order No.: 13L1510
EAN: 4007841006464
MPN:
HG 2120 E IM KOFFER
006464
Steinel
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
123.7719 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
123.77 € *
Price list
Quantity
Price per unit*
1 pcs.
123.7719 €
3 pcs.
120.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hot air tool, HG 2120 E IM KOFFER, Steinel

Gateway to the professional class. Electronically controlled hot air tool HG 2120 E. 2200 W, infinitely adjustable temperature from 80 – 630 °C, airflow rate adjustable from 150 – 500 l/min in 3 stages.

Technical specifications
Power 2200 W
max. operating temperature 630 °C
min. operating temperature 80 °C
Air flow rate 500 l/min
Logistics
Country of origin RO
Customs tariff number 84198998
Compliance
RoHS conform Yes
SVHC free Yes