96435702 | STAHLWILLE
Pin wrench kit, 0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8", hexagon
Order No.: 10L6570
EAN: 4018754150137
MPN:
96435702
10767a/13
Unit Price (€ / pc.)
44.1371 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
44.14 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1371 €
3 pcs.
39.7103 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ball end hex key L-wrench set , 96435702, STAHLWILLE
Features
- Chrome vanadium, black oxide finish
- In holder
Technical specifications
Version | pin wrench kit | |
Size | 0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8" | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |