96432601 | STAHLWILLE
Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon
Order No.: 10L6569
EAN: 4018754081370
MPN:
96432601
10767a/9
Unit Price (€ / pc.)
35.5572 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
35.56 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5572 €
3 pcs.
31.6064 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ball end hex key L-wrench set , 96432601, STAHLWILLE
Features
- Chrome vanadium, black oxide finish
- In holder
Technical specifications
Version | pin wrench kit | |
Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |