5TG1378-0PM | Siemens

DELTA style cover plate for double USB charger vertical, platinum metallic

Order No.: 81P7867
EAN: 4001869565439
MPN:
5TG1378-0PM
5TG13780PM
Series: DELTA
Siemens
default L
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
9.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3534 €

Cover double USB Charger Platinum Metallic DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Version dual USB charger cover plate
Colour platinum metallic
Ports 2
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Version
Ports
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Version
Ports
Style, cover double USB Charger malt gold
Order No.:
 81P7868
Manufacturer:
 Siemens
Manufacturer SKU:
 5TG1378-0MG
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 7.47 € *
1 pcs.
7.4732 €
gold
dual USB charger cover plate
2