5TG2578-0AM | Siemens

DELTA style cover plate for double USB charger vertical, aluminum metallic

Order No.: 81P7721
EAN: 4001869565392
MPN:
5TG2578-0AM
5TG25780AM
Series: DELTA
Siemens
default L
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
7.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5208 €

Cover double USB Charger Aluminum Metallic DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • More surfaces for multimedia and communication
  • The latest colors for your interior design
  • 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
  • Multifaceted designs such as rockers with illumination or labeling fields
Technical specifications
Version dual USB charger cover plate
Colour aluminum metallic
Ports 2
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Version
Ports
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Version
Ports
Style, cover double USB Charger malt gold
Order No.:
 81P7868
Manufacturer:
 Siemens
Manufacturer SKU:
 5TG1378-0MG
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 7.47 € *
1 pcs.
7.4732 €
gold
dual USB charger cover plate
2