5UB1870-0CH01 | Siemens
German schuko-style socket outlet with USB charger, brown, 16 A/250 V, Germany, IP20, 5UB1870-0CH01
Unit Price (€ / pc.)
66.9494 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style, Chocolate SCHUKO socket outlet 10/16 A with 2 USB Chargers.
Technical specifications
Connection | plug-in connection | |
Version | german schuko-style socket outlet with USB charger | |
Colour | brown | |
Hinged cover available | No | |
Country code | Germany | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP20 | |
Child safety lock available | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85366990 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |