5UB1870-0AC01 | Siemens

German schuko-style socket outlet with USB charger, anthracite, 16 A/250 V, Germany, IP20, 5UB1870-0AC01

Order No.: 81P7429
EAN: 4001869583679
MPN:
5UB1870-0AC01
5UB18700AC01
Series: DELTA style
Siemens
5UB1870-0AC01 Siemens Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
68.2941 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
68.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.2941 €

DELTA style, Antracite cosso SCHUKO socket outlet 10/16 A with 2 USB Chargers.

Technical specifications
Connection plug-in connection
Version german schuko-style socket outlet with USB charger
Colour anthracite
Hinged cover available No
Country code Germany
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Child safety lock available No
Logistics
Country of origin ES
Customs tariff number 85366990
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes